TE Connectivity Heavy Duty Power Connector Insert, 16A, Female, HDC HE Series, 16 Contacts

RS Stock No.: 191-9941Brand: TE ConnectivityManufacturers Part No.: T2040163201-000
brand-logo

Technical Document

Specifications

Current Rating

16A

Gender

Female

Series

HDC HE

Type

Connector Insert

Termination Method

Spring

Pole Format

16P+E

Voltage Rating

500 V

Mounting Type

Panel Mount

Number Of Contacts

16

Contact Plating

Silver Plated

Country of Origin

China

BD 56.980

BD 11.396 Each (In a Box of 5) (Exc. Vat)

BD 62.678

BD 12.536 Each (In a Box of 5) (inc. VAT)

TE Connectivity Heavy Duty Power Connector Insert, 16A, Female, HDC HE Series, 16 Contacts

BD 56.980

BD 11.396 Each (In a Box of 5) (Exc. Vat)

BD 62.678

BD 12.536 Each (In a Box of 5) (inc. VAT)

TE Connectivity Heavy Duty Power Connector Insert, 16A, Female, HDC HE Series, 16 Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Box
5 - 5BD 11.396BD 56.980
10 - 20BD 10.109BD 50.545
25 - 45BD 9.603BD 48.015
50+BD 9.532BD 47.658

Technical Document

Specifications

Current Rating

16A

Gender

Female

Series

HDC HE

Type

Connector Insert

Termination Method

Spring

Pole Format

16P+E

Voltage Rating

500 V

Mounting Type

Panel Mount

Number Of Contacts

16

Contact Plating

Silver Plated

Country of Origin

China