Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Current Rating
1.2A
Gender
Male
Series
HMN-D3
Type
Module Insert
Mounting Type
Panel Mount
Voltage Rating
30 V
Country of Origin
China
BD 61.992
BD 5.166 Each (In a Box of 12) (Exc. Vat)
BD 68.191
BD 5.683 Each (In a Box of 12) (inc. VAT)
12
BD 61.992
BD 5.166 Each (In a Box of 12) (Exc. Vat)
BD 68.191
BD 5.683 Each (In a Box of 12) (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
12 - 24 | BD 5.166 | BD 61.992 |
36+ | BD 4.494 | BD 53.928 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Current Rating
1.2A
Gender
Male
Series
HMN-D3
Type
Module Insert
Mounting Type
Panel Mount
Voltage Rating
30 V
Country of Origin
China