TE Connectivity Circular Connector, 4 Contacts, Rear Mount, M8 Connector, Plug, Male

RS Stock No.: 193-0964Brand: TE ConnectivityManufacturers Part No.: T4030014041-000Distrelec Article No.: 30222561
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Rear Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

3.0A

Body Orientation

Straight

Coding

A

Shell Size

12

Mating Type

Keyed

Housing Material

Polymer

Pole Format

4P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Stock information temporarily unavailable.

BD 4.670

BD 4.670 Each (Exc. Vat)

BD 5.137

BD 5.137 Each (inc. VAT)

TE Connectivity Circular Connector, 4 Contacts, Rear Mount, M8 Connector, Plug, Male

BD 4.670

BD 4.670 Each (Exc. Vat)

BD 5.137

BD 5.137 Each (inc. VAT)

TE Connectivity Circular Connector, 4 Contacts, Rear Mount, M8 Connector, Plug, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 4.670
10 - 24BD 4.004
25 - 49BD 3.746
50 - 99BD 3.438
100+BD 3.174

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Rear Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

3.0A

Body Orientation

Straight

Coding

A

Shell Size

12

Mating Type

Keyed

Housing Material

Polymer

Pole Format

4P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China