Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Circular Connector, 4 Contacts, M8 Connector, Plug, Male

RS Stock No.: 240-8997Brand: TE ConnectivityManufacturers Part No.: T4040014041-000Distrelec Article No.: 30222565
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Coding

A

Country of Origin

China

Stock information temporarily unavailable.

BD 4.636

BD 4.636 Each (Exc. Vat)

BD 5.100

BD 5.100 Each (inc. VAT)

TE Connectivity Circular Connector, 4 Contacts, M8 Connector, Plug, Male

BD 4.636

BD 4.636 Each (Exc. Vat)

BD 5.100

BD 5.100 Each (inc. VAT)

TE Connectivity Circular Connector, 4 Contacts, M8 Connector, Plug, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.636
10 - 49BD 4.457
50 - 99BD 4.321
100+BD 4.216

Technical Document

Specifications

Number Of Contacts

4

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Coding

A

Country of Origin

China