TE Connectivity Circular Connector, 8 Contacts, Free Hanging, M12 Connector, Plug, Male

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Mounting Type
Free Hanging
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
Body Orientation
Straight
Coding
A
Country of Origin
China
BD 331.100
BD 3.311 Each (In a Box of 100) (Exc. Vat)
BD 364.210
BD 3.642 Each (In a Box of 100) (inc. VAT)
100
BD 331.100
BD 3.311 Each (In a Box of 100) (Exc. Vat)
BD 364.210
BD 3.642 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Mounting Type
Free Hanging
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
Body Orientation
Straight
Coding
A
Country of Origin
China