TE Connectivity Circular Connector, 8 Contacts, Free Hanging, M12 Connector, Plug, Male

RS Stock No.: 219-7397Brand: TE ConnectivityManufacturers Part No.: T4111002081-000Distrelec Article No.: 30222591
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Free Hanging

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

Body Orientation

Straight

Coding

A

Distrelec Product Id

30222591

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 4.345

BD 4.345 Each (Exc. Vat)

BD 4.779

BD 4.779 Each (inc. VAT)

TE Connectivity Circular Connector, 8 Contacts, Free Hanging, M12 Connector, Plug, Male

BD 4.345

BD 4.345 Each (Exc. Vat)

BD 4.779

BD 4.779 Each (inc. VAT)

TE Connectivity Circular Connector, 8 Contacts, Free Hanging, M12 Connector, Plug, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 4.345
10 - 24BD 4.048
25 - 49BD 3.866
50+BD 3.828
You may be interested in

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Free Hanging

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

Body Orientation

Straight

Coding

A

Distrelec Product Id

30222591

Country of Origin

China

You may be interested in