TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, T411 Series

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
T411
Voltage Rating
250.0 V
Coding
A
Shell Size
20
Mating Type
Threaded
Housing Material
Brass
Pole Format
4P
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
M12 Field Installable A Code Connector, Shielded
From TE connectivity, this shielded M12 connector has screw locking for a secure connection. The connector has a screw terminal and cable gland and is field serviceable. With a copper alloy shell and gold plated contacts, this robust connector assures a reliable connection.
Features and Benefits
• Shielded Connector
• Gold over Nickel Contacts
• A-coded Polarization
• IP67
• UL Flammability Rating UL 94V-0
Applications
M12 connectors are Euro-style sensor connectors that are ideal for connection in industrial and factory automation. These M12 connectors have industry standard A-coding, and also have applications in process control and commercial electronics.
BD 6.836
BD 6.836 Each (Exc. Vat)
BD 7.520
BD 7.520 Each (inc. VAT)
1
BD 6.836
BD 6.836 Each (Exc. Vat)
BD 7.520
BD 7.520 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 6.836 |
10 - 49 | BD 5.814 |
50+ | BD 5.500 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
T411
Voltage Rating
250.0 V
Coding
A
Shell Size
20
Mating Type
Threaded
Housing Material
Brass
Pole Format
4P
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
M12 Field Installable A Code Connector, Shielded
From TE connectivity, this shielded M12 connector has screw locking for a secure connection. The connector has a screw terminal and cable gland and is field serviceable. With a copper alloy shell and gold plated contacts, this robust connector assures a reliable connection.
Features and Benefits
• Shielded Connector
• Gold over Nickel Contacts
• A-coded Polarization
• IP67
• UL Flammability Rating UL 94V-0
Applications
M12 connectors are Euro-style sensor connectors that are ideal for connection in industrial and factory automation. These M12 connectors have industry standard A-coding, and also have applications in process control and commercial electronics.