TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, T411 Series

RS Stock No.: 124-7106Brand: TE ConnectivityManufacturers Part No.: T4112001041-000Distrelec Article No.: 30222600
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Series

T411

Coding

A

Voltage Rating

250.0 V

Mating Type

Threaded

Shell Size

20

Housing Material

Nylon

Pole Format

4P

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

M12 Field Installable A Code Connector

From TE Connectivity, a selection of sensor style plugs and sockets designed for cable mounting. The T411 series of re-wireable connectors are industry standard A coded supporting DeviceNet, I/O link and Profibus. Easy to assemble the circular connectors feature a PG7 or PG9 cable gland with integral strain relief and clamping for optimal cable retention. With simple screw termination, the T411 series require no additional tooling reducing valuable downtime and productivity.

Circular sensor connectors are ideal for maintenance, repair and the construction of customized jumper cable assemblies. An IP67 protection rating makes these connectors ideal for harsh environments and applications that demand a more rugged connector solution

Features and Benefits

• IP67 ingress protection rating
• A code for DeviceNet, IO link and Profibus
• Straight or 90° cable entry
• Cable mount plugs and sockets in 3, 4 and 5 pole
• M12 x 1 mm thread
• Robust and compact design offering maximum performance
• Easy to assemble, no special tooling required
• Ideal for jumper cable assemblies
• 360° shielding versions for enhanced performance
• PG7 gland = 4-6 mm cable acceptance
• PG9 gland = 6-8 mm cable acceptance

Applications

The M12 Euro-style connectors are ideally suited to commercial and industrial applications. The connectors are traditionally used when connecting to sensors, actuators valves, and cylinders. Some of the most common areas are

• Factory automation
• Industrial communications
• Machine tools
• Industrial automation and instrumentation
• Process control
• Robotics
• Ethernet switches
• Food and beverage

Environment

The TE T411 series of connectors have an IP67 ingress rating. This means the connectors are totally sealed from dust and debris. They are waterproof and are protected from powerful jets of water from all directions and even partial submersion.

FAQ

Q - How robust are the connectors?
A - The connectors are manufactured from high-grade engineering materials. The sealed connectors are tough and reliable.
Q - Are the connectors easy to connect?
A - Yes, with screw termination and industry standard pinouts the M12 threaded connectors are very easy to terminate.

Stock information temporarily unavailable.

BD 4.840

BD 4.840 Each (Exc. Vat)

BD 5.324

BD 5.324 Each (inc. VAT)

TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, T411 Series

BD 4.840

BD 4.840 Each (Exc. Vat)

BD 5.324

BD 5.324 Each (inc. VAT)

TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, T411 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 4.840
5 - 9BD 4.587
10 - 24BD 4.356
25+BD 4.158

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Series

T411

Coding

A

Voltage Rating

250.0 V

Mating Type

Threaded

Shell Size

20

Housing Material

Nylon

Pole Format

4P

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

M12 Field Installable A Code Connector

From TE Connectivity, a selection of sensor style plugs and sockets designed for cable mounting. The T411 series of re-wireable connectors are industry standard A coded supporting DeviceNet, I/O link and Profibus. Easy to assemble the circular connectors feature a PG7 or PG9 cable gland with integral strain relief and clamping for optimal cable retention. With simple screw termination, the T411 series require no additional tooling reducing valuable downtime and productivity.

Circular sensor connectors are ideal for maintenance, repair and the construction of customized jumper cable assemblies. An IP67 protection rating makes these connectors ideal for harsh environments and applications that demand a more rugged connector solution

Features and Benefits

• IP67 ingress protection rating
• A code for DeviceNet, IO link and Profibus
• Straight or 90° cable entry
• Cable mount plugs and sockets in 3, 4 and 5 pole
• M12 x 1 mm thread
• Robust and compact design offering maximum performance
• Easy to assemble, no special tooling required
• Ideal for jumper cable assemblies
• 360° shielding versions for enhanced performance
• PG7 gland = 4-6 mm cable acceptance
• PG9 gland = 6-8 mm cable acceptance

Applications

The M12 Euro-style connectors are ideally suited to commercial and industrial applications. The connectors are traditionally used when connecting to sensors, actuators valves, and cylinders. Some of the most common areas are

• Factory automation
• Industrial communications
• Machine tools
• Industrial automation and instrumentation
• Process control
• Robotics
• Ethernet switches
• Food and beverage

Environment

The TE T411 series of connectors have an IP67 ingress rating. This means the connectors are totally sealed from dust and debris. They are waterproof and are protected from powerful jets of water from all directions and even partial submersion.

FAQ

Q - How robust are the connectors?
A - The connectors are manufactured from high-grade engineering materials. The sealed connectors are tough and reliable.
Q - Are the connectors easy to connect?
A - Yes, with screw termination and industry standard pinouts the M12 threaded connectors are very easy to terminate.