TE Connectivity Circular Connector, 8 Contacts, Front Mount, M12 Connector, Socket, Female, IP67

RS Stock No.: 186-0455Brand: TE ConnectivityManufacturers Part No.: T4133012081-000
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

2.0A

Voltage Rating

30.0 V

Coding

A

Mating Type

Keyed

Shell Size

18

Housing Material

Nylon

Pole Format

8P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Stock information temporarily unavailable.

BD 8.586

BD 8.586 Each (Exc. Vat)

BD 9.445

BD 9.445 Each (inc. VAT)

TE Connectivity Circular Connector, 8 Contacts, Front Mount, M12 Connector, Socket, Female, IP67

BD 8.586

BD 8.586 Each (Exc. Vat)

BD 9.445

BD 9.445 Each (inc. VAT)

TE Connectivity Circular Connector, 8 Contacts, Front Mount, M12 Connector, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

2.0A

Voltage Rating

30.0 V

Coding

A

Mating Type

Keyed

Shell Size

18

Housing Material

Nylon

Pole Format

8P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper