TE Connectivity Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Plug, Female, IP67

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
5
Mounting Type
Rear Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Shell Size
18
Mating Type
Threaded
Housing Material
Nylon
Pole Format
5P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Contact Material
Copper
Series Number
T4141012
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
M12 Rear Mounted Connector
Brought to you from TE Connectivity, these M12 rear mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D
Both Male and Female version available.
Wire to panel connector system
BD 5.841
BD 5.841 Each (Exc. Vat)
BD 6.425
BD 6.425 Each (inc. VAT)
1
BD 5.841
BD 5.841 Each (Exc. Vat)
BD 6.425
BD 6.425 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 5.841 |
5 - 9 | BD 5.489 |
10 - 24 | BD 5.335 |
25+ | BD 5.148 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
5
Mounting Type
Rear Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Shell Size
18
Mating Type
Threaded
Housing Material
Nylon
Pole Format
5P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Contact Material
Copper
Series Number
T4141012
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
M12 Rear Mounted Connector
Brought to you from TE Connectivity, these M12 rear mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D
Both Male and Female version available.
Wire to panel connector system