TE Connectivity Circular Connector, 2 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67

RS Stock No.: 186-0436Brand: TE ConnectivityManufacturers Part No.: T4141L12031-000
brand-logo

Technical Document

Specifications

Number Of Contacts

2

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

16.0A

Body Orientation

Straight

Voltage Rating

63.0 V

Coding

L

Shell Size

18

Housing Material

Polymer

Pole Format

2P + PE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Stock information temporarily unavailable.

BD 5.324

BD 5.324 Each (Exc. Vat)

BD 5.856

BD 5.856 Each (inc. VAT)

TE Connectivity Circular Connector, 2 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67

BD 5.324

BD 5.324 Each (Exc. Vat)

BD 5.856

BD 5.856 Each (inc. VAT)

TE Connectivity Circular Connector, 2 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 5.324
10+BD 4.912

Technical Document

Specifications

Number Of Contacts

2

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

16.0A

Body Orientation

Straight

Voltage Rating

63.0 V

Coding

L

Shell Size

18

Housing Material

Polymer

Pole Format

2P + PE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper