Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
5
Mounting Type
Front Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Shell Size
18
Mating Type
Threaded
Housing Material
Nylon
Pole Format
5P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Contact Material
Copper
Series Number
T4142012
Maximum Operating Temperature
+85°C
Product details
M12 Front Mounted Connector
Brought to you from TE Connectivity, these M12 front mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D
Both Male and Female version available.
Wire to panel connector system
BD 8.019
BD 8.019 Each (Exc. Vat)
BD 8.821
BD 8.821 Each (inc. VAT)
1
BD 8.019
BD 8.019 Each (Exc. Vat)
BD 8.821
BD 8.821 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 8.019 |
5 - 9 | BD 7.568 |
10 - 24 | BD 7.386 |
25+ | BD 7.078 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
5
Mounting Type
Front Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Shell Size
18
Mating Type
Threaded
Housing Material
Nylon
Pole Format
5P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Contact Material
Copper
Series Number
T4142012
Maximum Operating Temperature
+85°C
Product details
M12 Front Mounted Connector
Brought to you from TE Connectivity, these M12 front mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D
Both Male and Female version available.
Wire to panel connector system