TE Connectivity PCB Mount Power Relay, 24V dc Coil, 30A Switching Current, DPST

RS Stock No.: 680-2600Brand: TE ConnectivityManufacturers Part No.: T92P7D12-24
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

52.32mm

Coil Resistance

350Ω

Depth

34.5mm

Height

30.7mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Series

T92

Maximum Operating Temperature

+85°C

Application

Power

Country of Origin

China

Product details

TE Connectivity T92 Series PCB and Panel Mount Relays

T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.

30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.502

BD 13.502 Each (Exc. Vat)

BD 14.852

BD 14.852 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 30A Switching Current, DPST

BD 13.502

BD 13.502 Each (Exc. Vat)

BD 14.852

BD 14.852 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 30A Switching Current, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 13.502
10 - 24BD 12.832
25 - 49BD 12.012
50 - 74BD 10.940
75+BD 10.434

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

52.32mm

Coil Resistance

350Ω

Depth

34.5mm

Height

30.7mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Series

T92

Maximum Operating Temperature

+85°C

Application

Power

Country of Origin

China

Product details

TE Connectivity T92 Series PCB and Panel Mount Relays

T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.

30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more