TE Connectivity Mains Test Block Cable Entry 0.34 → 10mm², Rated At 8A, 400 V

RS Stock No.: 804-0790Brand: TE ConnectivityManufacturers Part No.: 1SNA166747R0200
brand-logo
View all in Mains Test Blocks

Technical Document

Specifications

Voltage Rating

400 V

Cable Entry

0.34 → 10mm²

Width

50mm

Height

74mm

Depth

57mm

Maximum Supported Cable

10 mm²

Minimum Supported Cable

0.34 mm²

Current Rating

8A

Country of Origin

France

Product details

Essailec® Voltage Test Blocks

Make before break contacts - opened / closed
Voltage range colour code: Grey
Body: Polycarbonate
Conductive parts: Silver-plated

ABB ESSAILEC® Test Blocks

Stock information temporarily unavailable.

BD 72.352

BD 72.352 Each (Exc. Vat)

BD 79.587

BD 79.587 Each (inc. VAT)

TE Connectivity Mains Test Block Cable Entry 0.34 → 10mm², Rated At 8A, 400 V

BD 72.352

BD 72.352 Each (Exc. Vat)

BD 79.587

BD 79.587 Each (inc. VAT)

TE Connectivity Mains Test Block Cable Entry 0.34 → 10mm², Rated At 8A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 72.352
5+BD 65.120

Technical Document

Specifications

Voltage Rating

400 V

Cable Entry

0.34 → 10mm²

Width

50mm

Height

74mm

Depth

57mm

Maximum Supported Cable

10 mm²

Minimum Supported Cable

0.34 mm²

Current Rating

8A

Country of Origin

France

Product details

Essailec® Voltage Test Blocks

Make before break contacts - opened / closed
Voltage range colour code: Grey
Body: Polycarbonate
Conductive parts: Silver-plated

ABB ESSAILEC® Test Blocks