Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
4
Mounting Type
Surface Mount
Contact Configuration
SPTT
Contact Material
Au over Nickel Plated, Cu Alloy
Actuator Type
Raised
Contact Current Rating
25 @ 24 mA @ V dc
Country of Origin
China
BD 930.600
BD 1.034 Each (On a Reel of 900) (Exc. Vat)
BD 1,023.660
BD 1.137 Each (On a Reel of 900) (inc. VAT)
900
BD 930.600
BD 1.034 Each (On a Reel of 900) (Exc. Vat)
BD 1,023.660
BD 1.137 Each (On a Reel of 900) (inc. VAT)
Stock information temporarily unavailable.
900
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
4
Mounting Type
Surface Mount
Contact Configuration
SPTT
Contact Material
Au over Nickel Plated, Cu Alloy
Actuator Type
Raised
Contact Current Rating
25 @ 24 mA @ V dc
Country of Origin
China