TE Connectivity PVC Brown Cable Sleeve, 2mm Diameter, 50m Length

RS Stock No.: 404-257Brand: TE Connectivity
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

2mm

Colour

Brown

Material

PVC

Sleeve Length

50m

Braided

No

Minimum Cable Diameter

2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Wall Thickness

0.5mm

Standards Met

EU 2002/95/EC, RoHS Compliant

Country of Origin

United Kingdom

You may be interested in
RS PRO PVC Red Cable Sleeve, 2mm Diameter, 50m Length
BD 11.1741 Bag of 50 Metres (Exc. Vat)
RS PRO PVC Green Cable Sleeve, 2mm Diameter, 50m Length
BD 11.3191 Bag of 50 Metres (Exc. Vat)
RS PRO PVC Black Cable Sleeve, 2mm Diameter, 50m Length
BD 10.1401 Bag of 50 Metres (Exc. Vat)
RS PRO PVC Grey Cable Sleeve, 2mm Diameter, 50m Length
BD 7.0791 Bag of 50 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity PVC Brown Cable Sleeve, 2mm Diameter, 50m Length

P.O.A.

TE Connectivity PVC Brown Cable Sleeve, 2mm Diameter, 50m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PVC Red Cable Sleeve, 2mm Diameter, 50m Length
BD 11.1741 Bag of 50 Metres (Exc. Vat)
RS PRO PVC Green Cable Sleeve, 2mm Diameter, 50m Length
BD 11.3191 Bag of 50 Metres (Exc. Vat)
RS PRO PVC Black Cable Sleeve, 2mm Diameter, 50m Length
BD 10.1401 Bag of 50 Metres (Exc. Vat)
RS PRO PVC Grey Cable Sleeve, 2mm Diameter, 50m Length
BD 7.0791 Bag of 50 Metres (Exc. Vat)

Technical Document

Specifications

Sleeve Diameter

2mm

Colour

Brown

Material

PVC

Sleeve Length

50m

Braided

No

Minimum Cable Diameter

2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Wall Thickness

0.5mm

Standards Met

EU 2002/95/EC, RoHS Compliant

Country of Origin

United Kingdom

You may be interested in
RS PRO PVC Red Cable Sleeve, 2mm Diameter, 50m Length
BD 11.1741 Bag of 50 Metres (Exc. Vat)
RS PRO PVC Green Cable Sleeve, 2mm Diameter, 50m Length
BD 11.3191 Bag of 50 Metres (Exc. Vat)
RS PRO PVC Black Cable Sleeve, 2mm Diameter, 50m Length
BD 10.1401 Bag of 50 Metres (Exc. Vat)
RS PRO PVC Grey Cable Sleeve, 2mm Diameter, 50m Length
BD 7.0791 Bag of 50 Metres (Exc. Vat)