Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, 47Ω 1kW Wire Wound Chassis Mount Resistor TE1000B47RJ ±5%

RS Stock No.: 701-5807PBrand: TE ConnectivityManufacturers Part No.: TE1000B47RJ
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

47Ω

Power Rating

1kW

Series

TE

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+255°C

Minimum Temperature Coefficient

-440ppm/°C

Maximum Temperature Coefficient

+440ppm/°C

Overall Height

119mm

Overall Length

300mm

Overall Diameter

60mm

Product details

High Power Wire Wound Resistor TE Series 1000W

The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.

Features and Benefits

- Up to 2500W Power Rating

- Mullite Coated

- Flameproof Construction

- 3 x overload for 5 secs

- Corrugated ribbon element for rapid cooling

Applications

- Large electrical and production machinery

- Motor Control

- Dynamic Braking

- Load Test simulation

- Equipment Discharge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 47Ω 1kW Wire Wound Chassis Mount Resistor TE1000B47RJ ±5%
Select packaging type

P.O.A.

TE Connectivity, 47Ω 1kW Wire Wound Chassis Mount Resistor TE1000B47RJ ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

47Ω

Power Rating

1kW

Series

TE

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+255°C

Minimum Temperature Coefficient

-440ppm/°C

Maximum Temperature Coefficient

+440ppm/°C

Overall Height

119mm

Overall Length

300mm

Overall Diameter

60mm

Product details

High Power Wire Wound Resistor TE Series 1000W

The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.

Features and Benefits

- Up to 2500W Power Rating

- Mullite Coated

- Flameproof Construction

- 3 x overload for 5 secs

- Corrugated ribbon element for rapid cooling

Applications

- Large electrical and production machinery

- Motor Control

- Dynamic Braking

- Load Test simulation

- Equipment Discharge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more