Technical Document
Specifications
Brand
TE ConnectivityResistance
220Ω
Power Rating
25W
Series
THS25
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-30ppm/°C
Maximum Temperature Coefficient
+30ppm/°C
Country of Origin
India
Product details
25W Aluminium housed wirewound power resistors - THS25 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
BD 2.150
BD 2.150 Each (Exc. Vat)
BD 2.365
BD 2.365 Each (inc. VAT)
Standard
1
BD 2.150
BD 2.150 Each (Exc. Vat)
BD 2.365
BD 2.365 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.150 |
10 - 24 | BD 1.766 |
25 - 49 | BD 1.688 |
50 - 99 | BD 1.639 |
100+ | BD 1.518 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
220Ω
Power Rating
25W
Series
THS25
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-30ppm/°C
Maximum Temperature Coefficient
+30ppm/°C
Country of Origin
India
Product details
25W Aluminium housed wirewound power resistors - THS25 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.