Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, 47Ω 75W Wire Wound Chassis Mount Resistor THS7547RJ ±5%

RS Stock No.: 164-4433Brand: TE ConnectivityManufacturers Part No.: THS7547RJ
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

47Ω

Power Rating

75W

Series

THS75

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

75W Aluminium Housed Power Resistors - THS75 Series

TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 115.665

BD 11.566 Each (In a Box of 10) (Exc. Vat)

BD 127.231

BD 12.723 Each (In a Box of 10) (inc. VAT)

TE Connectivity, 47Ω 75W Wire Wound Chassis Mount Resistor THS7547RJ ±5%

BD 115.665

BD 11.566 Each (In a Box of 10) (Exc. Vat)

BD 127.231

BD 12.723 Each (In a Box of 10) (inc. VAT)

TE Connectivity, 47Ω 75W Wire Wound Chassis Mount Resistor THS7547RJ ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
10 - 40BD 11.566BD 115.665
50 - 90BD 11.292BD 112.915
100 - 240BD 10.654BD 106.535
250 - 490BD 9.988BD 99.880
500+BD 9.185BD 91.850

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

47Ω

Power Rating

75W

Series

THS75

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

75W Aluminium Housed Power Resistors - THS75 Series

TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more