Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 20mΩ, 2010 (5025M) Metal Strip Resistor ±1% 1W - TLRP2H10WR020FTE

RS Stock No.: 232-2375Brand: TE ConnectivityManufacturers Part No.: TLRP2H10WR020FTE
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

20mΩ

Technology

Metal Strip

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1W

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.540

BD 0.154 Each (Supplied as a Tape) (Exc. Vat)

BD 1.694

BD 0.169 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity 20mΩ, 2010 (5025M) Metal Strip Resistor ±1% 1W - TLRP2H10WR020FTE
Select packaging type

BD 1.540

BD 0.154 Each (Supplied as a Tape) (Exc. Vat)

BD 1.694

BD 0.169 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity 20mΩ, 2010 (5025M) Metal Strip Resistor ±1% 1W - TLRP2H10WR020FTE
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90BD 0.154BD 1.540
100 - 490BD 0.088BD 0.880
500 - 990BD 0.077BD 0.770
1000 - 1990BD 0.066BD 0.660
2000+BD 0.055BD 0.550

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

20mΩ

Technology

Metal Strip

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1W

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more