Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Panel Cut Out Diameter
0.468in
Contact Current Rating
400 mA
Illuminated
No
Mounting Type
Panel Mount
Terminal Type
Solder
DC Voltage Rating
20V
Panel Cut Out Size
11.91 (Dia.)mm
Product details
TR Series Rocker Switch
TR Series subminiature rocker switches from Te Connectivity. Switch case and actuator have a polyamide construction and are available in single or double pole.
Silver or gold contact variants
Contact resistance 20 milliohms max
500 V Dielectric strength
Tyco Series
BD 10.368
BD 10.368 Each (Exc. Vat)
BD 11.405
BD 11.405 Each (inc. VAT)
1
BD 10.368
BD 10.368 Each (Exc. Vat)
BD 11.405
BD 11.405 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 10.368 |
10 - 19 | BD 9.757 |
20 - 99 | BD 9.256 |
100 - 249 | BD 7.755 |
250+ | BD 6.930 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Panel Cut Out Diameter
0.468in
Contact Current Rating
400 mA
Illuminated
No
Mounting Type
Panel Mount
Terminal Type
Solder
DC Voltage Rating
20V
Panel Cut Out Size
11.91 (Dia.)mm
Product details
TR Series Rocker Switch
TR Series subminiature rocker switches from Te Connectivity. Switch case and actuator have a polyamide construction and are available in single or double pole.
Silver or gold contact variants
Contact resistance 20 milliohms max
500 V Dielectric strength