TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 161-3995Brand: TE ConnectivityManufacturers Part No.: TSC-105L3H000
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

120V ac

Maximum Switching Voltage DC

30V dc

Series

G6S

Maximum Switching Power DC

60 W

Length

12.3mm

Latching

No

Depth

7.3mm

Height

9.2mm

Dimensions

12.3 x 9.9 x 7.4mm

Terminal Type

Through Hole

Application

Compact

Switching Current

1A

Number of Poles

1

Maximum Operating Temperature

+80°C

Isolation Coil To Contact

2kV ac

Minimum Operating Temperature

-30°C

Coil Power

300mW

Maximum Switching Power AC

62.5VA

Coil Resistance

83Ω

Operating Temperature Range

-30 → +80°C

Features

2.54mm Terminal Pitch Same as I.C. Socket Terminal Pitch

Contact Material

Gold Plated

Country of Origin

China

Product details

Signal Relay TSC Series

TSC Series of miniature PCB relays. Typical applications include: Telecommunications, office machines and security systems.

1A SPCO miniature relay
Contact material; AgNi, Au plated
Low coil power requirement for IC compatibility
Sealed plastic case
Nominal power: Standard coil 300mW; Sensitive coil 150mW T

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 108.900

BD 2.178 Each (In a Box of 50) (Exc. Vat)

BD 119.790

BD 2.396 Each (In a Box of 50) (inc. VAT)

TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

BD 108.900

BD 2.178 Each (In a Box of 50) (Exc. Vat)

BD 119.790

BD 2.396 Each (In a Box of 50) (inc. VAT)

TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
50 - 50BD 2.178BD 108.900
100 - 150BD 1.958BD 97.900
200 - 450BD 1.793BD 89.650
500+BD 1.771BD 88.550

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

120V ac

Maximum Switching Voltage DC

30V dc

Series

G6S

Maximum Switching Power DC

60 W

Length

12.3mm

Latching

No

Depth

7.3mm

Height

9.2mm

Dimensions

12.3 x 9.9 x 7.4mm

Terminal Type

Through Hole

Application

Compact

Switching Current

1A

Number of Poles

1

Maximum Operating Temperature

+80°C

Isolation Coil To Contact

2kV ac

Minimum Operating Temperature

-30°C

Coil Power

300mW

Maximum Switching Power AC

62.5VA

Coil Resistance

83Ω

Operating Temperature Range

-30 → +80°C

Features

2.54mm Terminal Pitch Same as I.C. Socket Terminal Pitch

Contact Material

Gold Plated

Country of Origin

China

Product details

Signal Relay TSC Series

TSC Series of miniature PCB relays. Typical applications include: Telecommunications, office machines and security systems.

1A SPCO miniature relay
Contact material; AgNi, Au plated
Low coil power requirement for IC compatibility
Sealed plastic case
Nominal power: Standard coil 300mW; Sensitive coil 150mW T

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more