TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 1A Switching Current, SPDT

RS Stock No.: 719-6322Brand: TE ConnectivityManufacturers Part No.: TSC-124L3H,000
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

1A

Terminal Type

Through Hole

Maximum Switching Voltage AC

120V ac

Maximum Switching Voltage DC

30V dc

Length

12.3mm

Coil Resistance

3.84 kΩ

Coil Power

150mW

Height

9.9mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Isolation Coil To Contact

1.5kV

Depth

7.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.842

BD 1.842 Each (Exc. Vat)

BD 2.026

BD 2.026 Each (inc. VAT)

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 1A Switching Current, SPDT

BD 1.842

BD 1.842 Each (Exc. Vat)

BD 2.026

BD 2.026 Each (inc. VAT)

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 1A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 1.842
25 - 99BD 1.595
100 - 499BD 1.430
500 - 999BD 1.419
1000+BD 1.402

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

1A

Terminal Type

Through Hole

Maximum Switching Voltage AC

120V ac

Maximum Switching Voltage DC

30V dc

Length

12.3mm

Coil Resistance

3.84 kΩ

Coil Power

150mW

Height

9.9mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Isolation Coil To Contact

1.5kV

Depth

7.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more