Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

0.25IN YELLOW REC.

RS Stock No.: 448-058Brand: TE ConnectivityManufacturers Part No.: tyco Electronics AMP
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Minimum Wire Size mm²

3.3mm²

Gender

Female

Maximum Wire Size mm²

5.26mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Colour

Yellow

Contact Material

Brass

Contact Plating

Tin

Wire Size

12 → 10 AWG

Insulation Material

Nylon

Series

PIDG FASTON .250

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

0.25IN YELLOW REC.

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

0.25IN YELLOW REC.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Wire Size mm²

3.3mm²

Gender

Female

Maximum Wire Size mm²

5.26mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Colour

Yellow

Contact Material

Brass

Contact Plating

Tin

Wire Size

12 → 10 AWG

Insulation Material

Nylon

Series

PIDG FASTON .250

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more