Technical Document
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Width
7.54mm
Insulation Material
Nylon
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
M3.5
Colour
Red
Contact Plating
Tin
Overall Length
19.13mm
Contact Material
Copper
You may be interested in
TE Connectivity PIDG Insulated Crimp Spade Connector, 22AWG to 16AWG, M3.5 Stud Size Nylon, RedBrand: TE Connectivity
BD 0.254Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
SPADE M3/3.5 RED
50
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
SPADE M3/3.5 RED
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity PIDG Insulated Crimp Spade Connector, 22AWG to 16AWG, M3.5 Stud Size Nylon, RedBrand: TE Connectivity
BD 0.254Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Width
7.54mm
Insulation Material
Nylon
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
M3.5
Colour
Red
Contact Plating
Tin
Overall Length
19.13mm
Contact Material
Copper
You may be interested in
TE Connectivity PIDG Insulated Crimp Spade Connector, 22AWG to 16AWG, M3.5 Stud Size Nylon, RedBrand: TE Connectivity
BD 0.254Each (In a Pack of 100) (Exc. Vat)