Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity PCB Mount Automotive Relay, 12V dc Coil, 30A Switching Current, SPDT

RS Stock No.: 535-2542Brand: TE ConnectivityManufacturers Part No.: V23074A1001A403 8-1393292-4
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

30A

Terminal Type

Quick Connect

Length

23mm

Coil Resistance

119 Ω

Coil Power

1.4W

Height

36.6mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

A

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V

Depth

15.5mm

Application

Automotive

Country of Origin

Portugal

Product details

TE Connectivity A Series Micro ISO Automotive Relays

TE Connectivity A series micro ISO automotive relays offer a wide voltage range and a limiting continuous current of 30 A. Typical applications include: lock control circuits, seat adjustment motors, window defoggers, starter solenoid switches, etc.

Features and Benefits

SPDT contacts
Suppression resistor fitted across coil
IP rating: IP54
Contact Material: AgSnO2
Ambient Temperature Range: -40 to +125°C
Pin assignment according to ISO 7588 part 3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Automotive Relay, 12V dc Coil, 30A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Automotive Relay, 12V dc Coil, 30A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

30A

Terminal Type

Quick Connect

Length

23mm

Coil Resistance

119 Ω

Coil Power

1.4W

Height

36.6mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

A

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V

Depth

15.5mm

Application

Automotive

Country of Origin

Portugal

Product details

TE Connectivity A Series Micro ISO Automotive Relays

TE Connectivity A series micro ISO automotive relays offer a wide voltage range and a limiting continuous current of 30 A. Typical applications include: lock control circuits, seat adjustment motors, window defoggers, starter solenoid switches, etc.

Features and Benefits

SPDT contacts
Suppression resistor fitted across coil
IP rating: IP54
Contact Material: AgSnO2
Ambient Temperature Range: -40 to +125°C
Pin assignment according to ISO 7588 part 3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more