TE Connectivity PCB Mount Automotive Relay, 12V dc Coil Voltage, 25A Switching Current, SPDT

RS Stock No.: 619-4369Brand: TE ConnectivityManufacturers Part No.: V23086C1001A403 1393280-6Distrelec Article No.: 30011961
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Coil Voltage

12V dc

Coil Resistance

254Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

25A

Mounting Type

PCB Mount

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Depth

12mm

Height

9.9mm

Length

12.9mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

K

Distrelec Product Id

30011961

Country of Origin

Portugal

Product details

TE Connectivity Micro K Series PCB Automotive Relays

TE Connectivity Micro K series PCB automotive relays offer a wide voltage range and a limiting continuous current of 40 A. Typical applications include: lock control circuits, seat adjustment motors, window defoggers, starter solenoid switches, etc.

Features and Benefits

PCB assembly
Maximum continuous current 30A
Contact material AgSno2
SPCO
Dimensions: W12 x D12.9 x H9.9mm

Stock information temporarily unavailable.

BD 1.133

BD 1.133 Each (Exc. Vat)

BD 1.246

BD 1.246 Each (inc. VAT)

TE Connectivity PCB Mount Automotive Relay, 12V dc Coil Voltage, 25A Switching Current, SPDT

BD 1.133

BD 1.133 Each (Exc. Vat)

BD 1.246

BD 1.246 Each (inc. VAT)

TE Connectivity PCB Mount Automotive Relay, 12V dc Coil Voltage, 25A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

12V dc

Coil Resistance

254Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

25A

Mounting Type

PCB Mount

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Depth

12mm

Height

9.9mm

Length

12.9mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

K

Distrelec Product Id

30011961

Country of Origin

Portugal

Product details

TE Connectivity Micro K Series PCB Automotive Relays

TE Connectivity Micro K series PCB automotive relays offer a wide voltage range and a limiting continuous current of 40 A. Typical applications include: lock control circuits, seat adjustment motors, window defoggers, starter solenoid switches, etc.

Features and Benefits

PCB assembly
Maximum continuous current 30A
Contact material AgSno2
SPCO
Dimensions: W12 x D12.9 x H9.9mm