Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Series
SNR
Terminal Type
Through Hole
Length
28mm
Coil Resistance
848Ω
Maximum Operating Temperature
+85°C
Depth
5mm
Contact Material
Gold Plated
Height
15mm
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
1.5 kVA
Application
PCB
Country of Origin
Czech Republic
Product details
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE
BD 73.480
BD 3.674 Each (In a Tube of 20) (Exc. Vat)
BD 80.828
BD 4.041 Each (In a Tube of 20) (inc. VAT)
20
BD 73.480
BD 3.674 Each (In a Tube of 20) (Exc. Vat)
BD 80.828
BD 4.041 Each (In a Tube of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
20 - 20 | BD 3.674 | BD 73.480 |
40 - 80 | BD 3.487 | BD 69.740 |
100 - 180 | BD 3.135 | BD 62.700 |
200 - 480 | BD 2.810 | BD 56.210 |
500+ | BD 2.475 | BD 49.500 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Series
SNR
Terminal Type
Through Hole
Length
28mm
Coil Resistance
848Ω
Maximum Operating Temperature
+85°C
Depth
5mm
Contact Material
Gold Plated
Height
15mm
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
1.5 kVA
Application
PCB
Country of Origin
Czech Republic
Product details
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE