TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPDT

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
28mm
Coil Resistance
848Ω
Series
SNR
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
5mm
Height
15mm
Contact Material
Gold Plated
Maximum Switching Power AC
1.5 kVA
Application
PCB
Country of Origin
Czech Republic
Product details
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE
BD 4.834
BD 4.834 Each (Exc. Vat)
BD 5.317
BD 5.317 Each (inc. VAT)
Standard
1
BD 4.834
BD 4.834 Each (Exc. Vat)
BD 5.317
BD 5.317 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.834 |
10 - 24 | BD 4.592 |
25 - 49 | BD 4.394 |
50 - 99 | BD 4.218 |
100+ | BD 4.026 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
28mm
Coil Resistance
848Ω
Series
SNR
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
5mm
Height
15mm
Contact Material
Gold Plated
Maximum Switching Power AC
1.5 kVA
Application
PCB
Country of Origin
Czech Republic
Product details
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE