TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPST

RS Stock No.: 135-5190Brand: TE ConnectivityManufacturers Part No.: V23092-A1024-A302
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Length

28mm

Coil Resistance

3390Ω

Coil Power

170mW

Height

15mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Depth

5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

SNR

Maximum Switching Power AC

1.5 kVA

Country of Origin

Czech Republic

Product details

SNR Series - Slim Relays

High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 109.120

BD 5.456 Each (In a Tube of 20) (Exc. Vat)

BD 120.032

BD 6.002 Each (In a Tube of 20) (inc. VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPST

BD 109.120

BD 5.456 Each (In a Tube of 20) (Exc. Vat)

BD 120.032

BD 6.002 Each (In a Tube of 20) (inc. VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
20 - 20BD 5.456BD 109.120
40 - 80BD 5.181BD 103.620
100 - 180BD 4.642BD 92.840
200 - 480BD 4.164BD 83.270
500+BD 3.668BD 73.370

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Length

28mm

Coil Resistance

3390Ω

Coil Power

170mW

Height

15mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Depth

5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

SNR

Maximum Switching Power AC

1.5 kVA

Country of Origin

Czech Republic

Product details

SNR Series - Slim Relays

High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more