TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, DPDT

RS Stock No.: 196-6298Brand: TE ConnectivityManufacturers Part No.: V23105A5005A201Distrelec Article No.: 13721003
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

20.2mm

Coil Resistance

3872Ω

Height

11mm

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Depth

10mm

Series

D2n

Maximum Switching Power AC

125VA

Maximum Switching Power DC

60 W

Application

Signal

Country of Origin

Czech Republic

Product details

Subminiature Relay D2n Series

DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.156

BD 2.156 Each (Exc. Vat)

BD 2.372

BD 2.372 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, DPDT

BD 2.156

BD 2.156 Each (Exc. Vat)

BD 2.372

BD 2.372 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.156
10 - 24BD 2.084
25 - 49BD 2.008
50 - 99BD 1.925
100+BD 1.837

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

20.2mm

Coil Resistance

3872Ω

Height

11mm

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Depth

10mm

Series

D2n

Maximum Switching Power AC

125VA

Maximum Switching Power DC

60 W

Application

Signal

Country of Origin

Czech Republic

Product details

Subminiature Relay D2n Series

DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more