Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Flange Mount Automotive Relay, 24V dc Coil Voltage, 1500A Switching Current, SPST

RS Stock No.: 690-0802Brand: TE ConnectivityManufacturers Part No.: V23130C2421A431 7-1414778-3Distrelec Article No.: 30167832
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Coil Voltage

24V dc

Coil Power

7W

Coil Resistance

19.9Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

1500A

Maximum Switching Current AC

1500 A

Maximum Switching Current (AC)

1500 A

Maximum Switching Current DC

1000 mA

Maximum Switching Current (DC)

1000 mA

Maximum Switching Voltage DC

24V dc

Maximum Switching Voltage (DC)

24V dc

Maximum Switching Voltage AC

500V ac

Maximum Switching Voltage (AC)

500V ac

Mounting Type

Flange Mount

Terminal Type

Screw

Standards Met

RoHS Compliant

Height

33mm

Length

37mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

BDS-A

Maximum Operating Temperature

+120°C

Isolation Coil To Contact

500V rms

Maximum Switching Power DC

7000mW

Depth

60mm

Country of Origin

Portugal

Product details

Battery Disconnect Switch - BDS-A Series

Limiting continuous current 190 A at 85°C
Electrically settable and resettable ON/OFF bistable device
Suitable for voltage levels up to 42 V
High peak current carrying capability up to 1500 A
Dustproof IP54 rating
Typical applications include preheating systems, battery disconnection to prevent fire caused by short circuits during an accident and energy management

Stock information temporarily unavailable.

BD 51.997

BD 51.997 Each (Exc. Vat)

BD 57.197

BD 57.197 Each (inc. VAT)

TE Connectivity Flange Mount Automotive Relay, 24V dc Coil Voltage, 1500A Switching Current, SPST

BD 51.997

BD 51.997 Each (Exc. Vat)

BD 57.197

BD 57.197 Each (inc. VAT)

TE Connectivity Flange Mount Automotive Relay, 24V dc Coil Voltage, 1500A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 51.997
5 - 9BD 50.435
10+BD 48.895

Technical Document

Specifications

Coil Voltage

24V dc

Coil Power

7W

Coil Resistance

19.9Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

1500A

Maximum Switching Current AC

1500 A

Maximum Switching Current (AC)

1500 A

Maximum Switching Current DC

1000 mA

Maximum Switching Current (DC)

1000 mA

Maximum Switching Voltage DC

24V dc

Maximum Switching Voltage (DC)

24V dc

Maximum Switching Voltage AC

500V ac

Maximum Switching Voltage (AC)

500V ac

Mounting Type

Flange Mount

Terminal Type

Screw

Standards Met

RoHS Compliant

Height

33mm

Length

37mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

BDS-A

Maximum Operating Temperature

+120°C

Isolation Coil To Contact

500V rms

Maximum Switching Power DC

7000mW

Depth

60mm

Country of Origin

Portugal

Product details

Battery Disconnect Switch - BDS-A Series

Limiting continuous current 190 A at 85°C
Electrically settable and resettable ON/OFF bistable device
Suitable for voltage levels up to 42 V
High peak current carrying capability up to 1500 A
Dustproof IP54 rating
Typical applications include preheating systems, battery disconnection to prevent fire caused by short circuits during an accident and energy management