Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
39.8mm
Colour
Black
Shrunk Diameter
19.1mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
38m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
No
Halogen Free
Yes
Series
Versafit
Standards Met
AMS-DTL-23053/5, E35586 VW-1, LR31929 VW-1
Country of Origin
United States
Product details
VERSAFIT Heatshrink Tubing
TE Connectivity VERSAFIT heat shrink tubing is designed for many commercial and military applications. The VERSAFIT series electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wire for flexible light-duty harnesses, provides strain relief for electrical wire connections and identifies or colour codes wires, cables, terminals, and components.
Features and benefits
• 2:1 shrink ratio
• Low shrink temperature
• Very flexible
• Highly flame-retardant
• Hot stamps well
• Higher thermal stability
Standards
UL, E35586 VW-1, CSA LR31929 VW-1
BD 340.236
BD 340.236 1 Reel of 38 (Exc. Vat)
BD 374.260
BD 374.260 1 Reel of 38 (inc. VAT)
1
BD 340.236
BD 340.236 1 Reel of 38 (Exc. Vat)
BD 374.260
BD 374.260 1 Reel of 38 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 340.236 |
15 - 49 | BD 329.747 |
50+ | BD 324.940 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
39.8mm
Colour
Black
Shrunk Diameter
19.1mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
38m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
No
Halogen Free
Yes
Series
Versafit
Standards Met
AMS-DTL-23053/5, E35586 VW-1, LR31929 VW-1
Country of Origin
United States
Product details
VERSAFIT Heatshrink Tubing
TE Connectivity VERSAFIT heat shrink tubing is designed for many commercial and military applications. The VERSAFIT series electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wire for flexible light-duty harnesses, provides strain relief for electrical wire connections and identifies or colour codes wires, cables, terminals, and components.
Features and benefits
• 2:1 shrink ratio
• Low shrink temperature
• Very flexible
• Highly flame-retardant
• Hot stamps well
• Higher thermal stability
Standards
UL, E35586 VW-1, CSA LR31929 VW-1