Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Heat Shrink Tubing, Black 10.1mm Sleeve Dia. x 6m Length 2:1 Ratio, VERSAFIT Series

RS Stock No.: 252-7715Brand: TE ConnectivityManufacturers Part No.: VFRS-3/8-0
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

10.1mm

Colour

Black

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

6m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

Versafit

Country of Origin

Czech Republic

Product details

Heat Shrink Tubing 2:1 (Reel)

The Versafit Series of heat shrink tubing is highly flame retardant, as well as being environmentally friendly. It is an ideal choice for commercial and military applications. It is very flexible and can be used to provide electrical insulation and protection, mechanical protection, cable bundling and strain relief.

Features and Benefits

• Heat shrink ratio of 2:1
• Shrinks at low temperature
• Ideal for delicate or temperature sensitive equipment
• Excellent physical and electrical properties
• Very flexible polyolefin tubing
• Highly flame retardant
• Free from PBBs as well as PBBOs and PBBEs
• Operating temperature -55°C to +135°C
• Heat Shrink temperature: 70°C

What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Approvals

UL224 125°C VW-1 File E35586/E46645, CSA-OFT File 31929

Standards

LUL E1042 A6

Stock information temporarily unavailable.

BD 7.933

BD 7.933 1 Reel of 6 Metres (Exc. Vat)

BD 8.726

BD 8.726 1 Reel of 6 Metres (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 10.1mm Sleeve Dia. x 6m Length 2:1 Ratio, VERSAFIT Series

BD 7.933

BD 7.933 1 Reel of 6 Metres (Exc. Vat)

BD 8.726

BD 8.726 1 Reel of 6 Metres (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 10.1mm Sleeve Dia. x 6m Length 2:1 Ratio, VERSAFIT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 7.933
15 - 49BD 7.676
50+BD 7.429

Technical Document

Specifications

Sleeve Diameter

10.1mm

Colour

Black

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

6m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

Versafit

Country of Origin

Czech Republic

Product details

Heat Shrink Tubing 2:1 (Reel)

The Versafit Series of heat shrink tubing is highly flame retardant, as well as being environmentally friendly. It is an ideal choice for commercial and military applications. It is very flexible and can be used to provide electrical insulation and protection, mechanical protection, cable bundling and strain relief.

Features and Benefits

• Heat shrink ratio of 2:1
• Shrinks at low temperature
• Ideal for delicate or temperature sensitive equipment
• Excellent physical and electrical properties
• Very flexible polyolefin tubing
• Highly flame retardant
• Free from PBBs as well as PBBOs and PBBEs
• Operating temperature -55°C to +135°C
• Heat Shrink temperature: 70°C

What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Approvals

UL224 125°C VW-1 File E35586/E46645, CSA-OFT File 31929

Standards

LUL E1042 A6