TE Connectivity Thermal Circuit Breaker - W23 Single Pole 50 V dc, 250V ac Voltage Rating, 35A Current Rating

RS Stock No.: 782-0870Brand: TE ConnectivityManufacturers Part No.: W23-X1A1G-35
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

35A

Number of Poles

1

Voltage Rating

50 V dc, 250V ac

Width

17.52mm

Series

W23

Tripping Mechanism

Thermal

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Product details

TE Connectivity - W23 Series

Stock information temporarily unavailable.

BD 21.950

BD 21.950 Each (Exc. Vat)

BD 24.145

BD 24.145 Each (inc. VAT)

TE Connectivity Thermal Circuit Breaker - W23 Single Pole 50 V dc, 250V ac Voltage Rating, 35A Current Rating

BD 21.950

BD 21.950 Each (Exc. Vat)

BD 24.145

BD 24.145 Each (inc. VAT)

TE Connectivity Thermal Circuit Breaker - W23 Single Pole 50 V dc, 250V ac Voltage Rating, 35A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 21.950
10 - 24BD 21.246
25 - 49BD 20.702
50 - 149BD 20.410
150+BD 20.130

Technical Document

Specifications

Current Rating

35A

Number of Poles

1

Voltage Rating

50 V dc, 250V ac

Width

17.52mm

Series

W23

Tripping Mechanism

Thermal

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Product details

TE Connectivity - W23 Series