Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Thermal Circuit Breaker - W28 SP Pole 32 V dc, 250 V ac Voltage Rating Panel Mount, 8A Current Rating

RS Stock No.: 167-5728Brand: TE ConnectivityManufacturers Part No.: W28-XQ1A-8Distrelec Article No.: 30128968
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

8A

Number of Poles

SP

Voltage Rating

32 V dc, 250 V ac

Series

W28

Mounting Style

Panel Mount

Breaking Capacity at Maximum Voltage Rating

1000 A

Overall Width

19.31mm

Rated DC Voltage

32V

Distrelec Product Id

30128968

Country of Origin

China

Product details

W28 series thermal cut-outs

Flush-mount circuit breaker models to protect apparatus.
Valued for their thermal protection of small electronic assemblies.
Front panel mount.
Fuse holder type.
Resettable.

Approvals

  UL 1077, E 69543, CSA,
LR 15734, CS 2190N

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Stock information temporarily unavailable.

BD 2.110

BD 2.110 Each (Exc. Vat)

BD 2.321

BD 2.321 Each (inc. VAT)

TE Connectivity Thermal Circuit Breaker - W28 SP Pole 32 V dc, 250 V ac Voltage Rating Panel Mount, 8A Current Rating

BD 2.110

BD 2.110 Each (Exc. Vat)

BD 2.321

BD 2.321 Each (inc. VAT)

TE Connectivity Thermal Circuit Breaker - W28 SP Pole 32 V dc, 250 V ac Voltage Rating Panel Mount, 8A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

8A

Number of Poles

SP

Voltage Rating

32 V dc, 250 V ac

Series

W28

Mounting Style

Panel Mount

Breaking Capacity at Maximum Voltage Rating

1000 A

Overall Width

19.31mm

Rated DC Voltage

32V

Distrelec Product Id

30128968

Country of Origin

China

Product details

W28 series thermal cut-outs

Flush-mount circuit breaker models to protect apparatus.
Valued for their thermal protection of small electronic assemblies.
Front panel mount.
Fuse holder type.
Resettable.

Approvals

  UL 1077, E 69543, CSA,
LR 15734, CS 2190N

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).