Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT

RS Stock No.: 420-384Brand: TE ConnectivityManufacturers Part No.: XT314L24 1887102-2
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Life

10000000 (Mechanical) cycles, 30000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

XT

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Depth

13.7mm

Height

26.7mm

Maximum Switching Power AC

4 kVA

Application

Interface

Country of Origin

China

Product details

Interface Plug In Relay - XT Series

Applications include panel boards and mechanical engineering
Reinforced insulation, protection class II (VDE 0700)
AgNi 90 / 10 contacts
Suitable for use in Tyco standard RT sockets
Recycleable packaging

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 5.775

BD 5.775 Each (Exc. Vat)

BD 6.353

BD 6.353 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT

BD 5.775

BD 5.775 Each (Exc. Vat)

BD 6.353

BD 6.353 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.775
5 - 9BD 5.616
10+BD 5.522

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Life

10000000 (Mechanical) cycles, 30000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

XT

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Depth

13.7mm

Height

26.7mm

Maximum Switching Power AC

4 kVA

Application

Interface

Country of Origin

China

Product details

Interface Plug In Relay - XT Series

Applications include panel boards and mechanical engineering
Reinforced insulation, protection class II (VDE 0700)
AgNi 90 / 10 contacts
Suitable for use in Tyco standard RT sockets
Recycleable packaging

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in