TE Connectivity Halogen Free Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, ZH-100 Series

RS Stock No.: 306-4366Brand: TE ConnectivityManufacturers Part No.: ZH-100-1/8-0
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

3.2mm

Colour

Black

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-30 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

ZH-100

Country of Origin

Czech Republic

Product details

ZH-100 halogen-free heatshrink sleeving

RS Range of halogen-free thin wall heatshrink sleeving.
Give off very low levels of toxic fumes in contact with flames.
Supplied in 1.2 m length dimensions.

Approvals


  Def. Stan. 59-97, UL 224

Stock information temporarily unavailable.

BD 2.414

BD 2.414 Each (Exc. Vat)

BD 2.655

BD 2.655 Each (inc. VAT)

TE Connectivity Halogen Free Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, ZH-100 Series

BD 2.414

BD 2.414 Each (Exc. Vat)

BD 2.655

BD 2.655 Each (inc. VAT)

TE Connectivity Halogen Free Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, ZH-100 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 2.414
15 - 49BD 2.332
50+BD 2.277

Technical Document

Specifications

Sleeve Diameter

3.2mm

Colour

Black

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-30 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

ZH-100

Country of Origin

Czech Republic

Product details

ZH-100 halogen-free heatshrink sleeving

RS Range of halogen-free thin wall heatshrink sleeving.
Give off very low levels of toxic fumes in contact with flames.
Supplied in 1.2 m length dimensions.

Approvals


  Def. Stan. 59-97, UL 224