Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 2:1 Ratio, ZHTM Series

RS Stock No.: 277-8042Brand: TE ConnectivityManufacturers Part No.: ZHTM-3/1.5-0
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

3mm

Colour

Black

Shrunk Diameter

1.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-30 → +105 °C

Flame Retardant

No

Halogen Free

No

Series

ZHTM

Product details

ZHTM Tubing 2:1

Flexible Zerohal medium black walled tubing providing insulation and protection of cables, harnesses and electrical components
Used in enclosed spaces such as marine, mass transit systems and offshore installations
Low smoke emission
Operating temperature :-30°C to +105°C
Minimum recovery temperature: +121°C
Length 1.2m

Standards

BS3G-198 Part 3 Type 15, BR1326A

Stock information temporarily unavailable.

BD 4.363

BD 4.363 Each (Exc. Vat)

BD 4.799

BD 4.799 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 2:1 Ratio, ZHTM Series

BD 4.363

BD 4.363 Each (Exc. Vat)

BD 4.799

BD 4.799 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 2:1 Ratio, ZHTM Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 4.363
15 - 49BD 4.226
50+BD 4.079

Technical Document

Specifications

Sleeve Diameter

3mm

Colour

Black

Shrunk Diameter

1.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-30 → +105 °C

Flame Retardant

No

Halogen Free

No

Series

ZHTM

Product details

ZHTM Tubing 2:1

Flexible Zerohal medium black walled tubing providing insulation and protection of cables, harnesses and electrical components
Used in enclosed spaces such as marine, mass transit systems and offshore installations
Low smoke emission
Operating temperature :-30°C to +105°C
Minimum recovery temperature: +121°C
Length 1.2m

Standards

BS3G-198 Part 3 Type 15, BR1326A