Technical Document
Specifications
Brand
TEC MotorsPower Rating
370 W
Frequency Rating
50Hz
Efficiency Class
IE2
Phase
3
Number of Poles
2
Mounting Type
B3 Foot Mounted
Rotation
Clockwise
Series
T2A
Country of Origin
China
Stock information temporarily unavailable.
BD 78.216
BD 78.216 Each (Exc. Vat)
BD 86.038
BD 86.038 Each (inc. VAT)
TEC Motors T2A Clockwise AC Motor, 370 W, IE2, 3 Phase, 2 Pole, B3 Foot Mounted Mounting
1
BD 78.216
BD 78.216 Each (Exc. Vat)
BD 86.038
BD 86.038 Each (inc. VAT)
TEC Motors T2A Clockwise AC Motor, 370 W, IE2, 3 Phase, 2 Pole, B3 Foot Mounted Mounting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TEC MotorsPower Rating
370 W
Frequency Rating
50Hz
Efficiency Class
IE2
Phase
3
Number of Poles
2
Mounting Type
B3 Foot Mounted
Rotation
Clockwise
Series
T2A
Country of Origin
China