Technical Document
Specifications
Brand
TEC MotorsPower Rating
11 kW
Frequency Rating
50Hz
Efficiency Class
IE3
Number of Poles
4
Mounting Type
B35 Foot & Flange Mounted
Rotation
Anti Clockwise, Clockwise
Series
T3C
Country of Origin
China
Stock information temporarily unavailable.
BD 1,096.288
BD 1,096.288 Each (Exc. Vat)
BD 1,205.917
BD 1,205.917 Each (inc. VAT)
TEC Motors T3C Anti Clockwise, Clockwise AC Motor, 11 kW, IE3, 4 Pole, B35 Foot & Flange Mounted Mounting
1
BD 1,096.288
BD 1,096.288 Each (Exc. Vat)
BD 1,205.917
BD 1,205.917 Each (inc. VAT)
TEC Motors T3C Anti Clockwise, Clockwise AC Motor, 11 kW, IE3, 4 Pole, B35 Foot & Flange Mounted Mounting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TEC MotorsPower Rating
11 kW
Frequency Rating
50Hz
Efficiency Class
IE3
Number of Poles
4
Mounting Type
B35 Foot & Flange Mounted
Rotation
Anti Clockwise, Clockwise
Series
T3C
Country of Origin
China