TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 1.1 kW, IE3, 4 Pole, B34 Foot & Face Mounted Mounting

RS Stock No.: 282-1610Brand: TEC MotorsManufacturers Part No.: 1.143TECAB34-IE3
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

1.1 kW

Frequency Rating

50Hz

Efficiency Class

IE3

Number of Poles

4

Mounting Type

B34 Foot & Face Mounted

Rotation

Anti Clockwise, Clockwise

Series

T3A

Country of Origin

China

Stock information temporarily unavailable.

BD 198.984

BD 198.984 Each (Exc. Vat)

BD 218.882

BD 218.882 Each (inc. VAT)

TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 1.1 kW, IE3, 4 Pole, B34 Foot & Face Mounted Mounting

BD 198.984

BD 198.984 Each (Exc. Vat)

BD 218.882

BD 218.882 Each (inc. VAT)

TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 1.1 kW, IE3, 4 Pole, B34 Foot & Face Mounted Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

1.1 kW

Frequency Rating

50Hz

Efficiency Class

IE3

Number of Poles

4

Mounting Type

B34 Foot & Face Mounted

Rotation

Anti Clockwise, Clockwise

Series

T3A

Country of Origin

China