Technical Document
Specifications
Brand
TEC MotorsPower Rating
3 kW
Frequency Rating
50Hz
Efficiency Class
IE3
Number of Poles
2
Mounting Type
B3 Foot Mounted
Rotation
Anti Clockwise, Clockwise
Series
T3A
Country of Origin
China
Stock information temporarily unavailable.
BD 299.002
BD 299.002 Each (Exc. Vat)
BD 328.902
BD 328.902 Each (inc. VAT)
TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 3 kW, IE3, 2 Pole, B3 Foot Mounted Mounting
1
BD 299.002
BD 299.002 Each (Exc. Vat)
BD 328.902
BD 328.902 Each (inc. VAT)
TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 3 kW, IE3, 2 Pole, B3 Foot Mounted Mounting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TEC MotorsPower Rating
3 kW
Frequency Rating
50Hz
Efficiency Class
IE3
Number of Poles
2
Mounting Type
B3 Foot Mounted
Rotation
Anti Clockwise, Clockwise
Series
T3A
Country of Origin
China