Technics Polyester, 3 Pocket Tool Pouch

RS Stock No.: 134-0430Brand: TechnicsManufacturers Part No.: PT127
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Soft Storage

Belt Included

No

Number Of Pockets

3

Material

Polyester

Padded Belt

No

Pen Holder

No

Hammer Holder

No

Product details

Technics Rear Pocket Pouch

Technics Rear pocket tool pouch for use with work trousers.

Features and Benefits

• Made from reinforced material: 600 x 600 Deniers to minimise wear and tear
• Rear pocket tool pouch for use with work trousers
• Padded back piece fits snugly inside back pockets of work trousers
• Small scale hands free tool storage on a small scale
• Clip and loop attachment
• Red piping

Application Information

Technics range of tool belt accessories can be mixed to create a personalised combination to suit your individual needs.

Technics Tool Storage

BD 8.217

BD 8.217 Each (Exc. Vat)

BD 9.039

BD 9.039 Each (inc. VAT)

Technics Polyester, 3 Pocket Tool Pouch

BD 8.217

BD 8.217 Each (Exc. Vat)

BD 9.039

BD 9.039 Each (inc. VAT)

Technics Polyester, 3 Pocket Tool Pouch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Soft Storage

Belt Included

No

Number Of Pockets

3

Material

Polyester

Padded Belt

No

Pen Holder

No

Hammer Holder

No

Product details

Technics Rear Pocket Pouch

Technics Rear pocket tool pouch for use with work trousers.

Features and Benefits

• Made from reinforced material: 600 x 600 Deniers to minimise wear and tear
• Rear pocket tool pouch for use with work trousers
• Padded back piece fits snugly inside back pockets of work trousers
• Small scale hands free tool storage on a small scale
• Clip and loop attachment
• Red piping

Application Information

Technics range of tool belt accessories can be mixed to create a personalised combination to suit your individual needs.

Technics Tool Storage