Technics Polyester Tool Belt

RS Stock No.: 134-0431Brand: TechnicsManufacturers Part No.: PT130
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Soft Storage

Belt Included

Yes

Material

Polyester

Padded Belt

Yes

Pen Holder

No

Hammer Holder

No

Product details

Technics Universal Utility Belt

Technics universal utility belt for use with tool pouches

Features and Benefits

• Made from reinforced material to minimise wear and tear
• Tool belt with plastic clip fastening
• Adjustable waist size 90 cm to 120 cm
• Quick release buckle
• Water resistant
• Universal belt

Technics Tool Storage

You may be interested in
Plano Polyester Tool Belt
P.O.A.Each (Exc. Vat)

BD 4.345

BD 4.345 Each (Exc. Vat)

BD 4.779

BD 4.779 Each (inc. VAT)

Technics Polyester Tool Belt

BD 4.345

BD 4.345 Each (Exc. Vat)

BD 4.779

BD 4.779 Each (inc. VAT)

Technics Polyester Tool Belt

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Plano Polyester Tool Belt
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Type

Soft Storage

Belt Included

Yes

Material

Polyester

Padded Belt

Yes

Pen Holder

No

Hammer Holder

No

Product details

Technics Universal Utility Belt

Technics universal utility belt for use with tool pouches

Features and Benefits

• Made from reinforced material to minimise wear and tear
• Tool belt with plastic clip fastening
• Adjustable waist size 90 cm to 120 cm
• Quick release buckle
• Water resistant
• Universal belt

Technics Tool Storage

You may be interested in
Plano Polyester Tool Belt
P.O.A.Each (Exc. Vat)