Technics Polyester, 7 Pocket Tool Pouch

RS Stock No.: 134-0442Brand: TechnicsManufacturers Part No.: PT150
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Soft Storage

Belt Included

No

Number Of Pockets

7

Material

Polyester

Padded Belt

No

Pen Holder

No

Hammer Holder

No

Country of Origin

China

Product details

Technics Kick Stand Pouches

A series of kick stand pouches from PTechnics. A unique design allows for the pouch to standalone to allow quick access to tools while working. Offers an adjustable shoulder strap option to carry round with you.

Features and Benefits

• Made from reinforced material to minimise wear and tear
• Integrated kickstand for use as a workstation
• Can be fitted onto a tool belt
• Shoulder strap option (RS Stock No: 134-0442)
• D-rings help to secure tools via lanyards
• Varied sizes of inner and outer pockets to secure tools
• Clip and loop hold electrical tape

Application Information

Technics Kick Stand Pouches are ideal for Electricians and Engineers in maintenance applications.

Technics Tool Storage

You may be interested in
Stock information temporarily unavailable.

BD 35.756

BD 35.756 Each (Exc. Vat)

BD 39.332

BD 39.332 Each (inc. VAT)

Technics Polyester, 7 Pocket Tool Pouch

BD 35.756

BD 35.756 Each (Exc. Vat)

BD 39.332

BD 39.332 Each (inc. VAT)

Technics Polyester, 7 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Soft Storage

Belt Included

No

Number Of Pockets

7

Material

Polyester

Padded Belt

No

Pen Holder

No

Hammer Holder

No

Country of Origin

China

Product details

Technics Kick Stand Pouches

A series of kick stand pouches from PTechnics. A unique design allows for the pouch to standalone to allow quick access to tools while working. Offers an adjustable shoulder strap option to carry round with you.

Features and Benefits

• Made from reinforced material to minimise wear and tear
• Integrated kickstand for use as a workstation
• Can be fitted onto a tool belt
• Shoulder strap option (RS Stock No: 134-0442)
• D-rings help to secure tools via lanyards
• Varied sizes of inner and outer pockets to secure tools
• Clip and loop hold electrical tape

Application Information

Technics Kick Stand Pouches are ideal for Electricians and Engineers in maintenance applications.

Technics Tool Storage

You may be interested in