Technics Plastic Tool Case, 380 x 300 x 55mm

RS Stock No.: 134-0445Brand: TechnicsManufacturers Part No.: PT154
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Material

Plastic

Box Type

Tool Case

Length

380mm

Width

300mm

Height

55mm

Dimensions

380 x 300 x 55mm

Lock Type

Zipper

Weight

0.068kg

Tools Included

No

Product details

Technics Tools and Documents Case

Technics tools and documents case are made from special reinforced material in black and red with a reflective strip. Designed to be strong and durable both inside and outside of the case.

Features and Benefits

• Made from reinforced material: 600 x 600 deniers to minimise wear and tear
• Variety of different-sized inner compartments to secure tools and equipment
• Elasticated straps to secure small tools
• Large outer pockets
• Removable clipboard
• Ideal for surveying and estimating

Inside the case

• On the left, two flap top pockets ideal for floppy disks and CDs
• 3 small pockets designed for business and credit cards
• On the right, there are tool pockets, an area divided into two layers of 6 pockets ideal for screwdrivers, pliers all small tools and precision tools
• 4 ring Binder
• Removable A4 clip board
• Elasticated pen and mobile phone holder
• Zip up pocket

Durability

• Reinforced material
• The case has a strong all round 2 way zip and carry handles
• Fastening strip that holds both handles together
• Wear and weather resistant

Application Information

Technics Tools and Documents Case offer functionality combined with style and is ideal for research, innovation applications making working lives easier for professionals.

Technics Tool Storage

Stock information temporarily unavailable.

BD 22.170

BD 22.170 Each (Exc. Vat)

BD 24.387

BD 24.387 Each (inc. VAT)

Technics Plastic Tool Case, 380 x 300 x 55mm

BD 22.170

BD 22.170 Each (Exc. Vat)

BD 24.387

BD 24.387 Each (inc. VAT)

Technics Plastic Tool Case, 380 x 300 x 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Plastic

Box Type

Tool Case

Length

380mm

Width

300mm

Height

55mm

Dimensions

380 x 300 x 55mm

Lock Type

Zipper

Weight

0.068kg

Tools Included

No

Product details

Technics Tools and Documents Case

Technics tools and documents case are made from special reinforced material in black and red with a reflective strip. Designed to be strong and durable both inside and outside of the case.

Features and Benefits

• Made from reinforced material: 600 x 600 deniers to minimise wear and tear
• Variety of different-sized inner compartments to secure tools and equipment
• Elasticated straps to secure small tools
• Large outer pockets
• Removable clipboard
• Ideal for surveying and estimating

Inside the case

• On the left, two flap top pockets ideal for floppy disks and CDs
• 3 small pockets designed for business and credit cards
• On the right, there are tool pockets, an area divided into two layers of 6 pockets ideal for screwdrivers, pliers all small tools and precision tools
• 4 ring Binder
• Removable A4 clip board
• Elasticated pen and mobile phone holder
• Zip up pocket

Durability

• Reinforced material
• The case has a strong all round 2 way zip and carry handles
• Fastening strip that holds both handles together
• Wear and weather resistant

Application Information

Technics Tools and Documents Case offer functionality combined with style and is ideal for research, innovation applications making working lives easier for professionals.

Technics Tool Storage