Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TecMate AccuMate Pro Battery Charger For Lead Acid 12 V, 24 V 12V 3.5A with EU, UK plug

RS Stock No.: 905-3808Brand: TecMateManufacturers Part No.: TM202
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

TecMate

Battery Sizes Charged

12 V, 24 V

Chemistries Charged

Lead Acid

Output Voltage

12 V, 24V

Charge Current

3.5A

Plug Type

EU, UK

Number of Batteries Charged

1

Input Voltage

220 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Model Number

AccuMate Pro

Stock information temporarily unavailable.

BD 160.870

BD 160.870 Each (Exc. Vat)

BD 176.957

BD 176.957 Each (inc. VAT)

TecMate AccuMate Pro Battery Charger For Lead Acid 12 V, 24 V 12V 3.5A with EU, UK plug

BD 160.870

BD 160.870 Each (Exc. Vat)

BD 176.957

BD 176.957 Each (inc. VAT)

TecMate AccuMate Pro Battery Charger For Lead Acid 12 V, 24 V 12V 3.5A with EU, UK plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TecMate

Battery Sizes Charged

12 V, 24 V

Chemistries Charged

Lead Acid

Output Voltage

12 V, 24V

Charge Current

3.5A

Plug Type

EU, UK

Number of Batteries Charged

1

Input Voltage

220 → 240V

Batteries Included

No

Battery Type Charged

Automotive

Model Number

AccuMate Pro