Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TECO Westinghouse ALDA Induction AC Motor, 1.5 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mount Mounting

RS Stock No.: 123-4216Brand: TECO WestinghouseManufacturers Part No.: ALDA-0090S0-10002-IO
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

1.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

2865 rpm

Number of Poles

2

Mounting Type

Foot Mount

Maximum Output Torque

5 Nm

Current Rating

3.11 A

Series

ALDA

Bearing Type

Anti-Friction

Standards Met

IEC 60034, IEC 60034-14

Country of Origin

China

Product details

2 Pole, Foot Mounted Motors - TECO ALDA Series

Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.

3-phase induction motor
2-pole
IE3 efficiency
Foot mounting version

Stock information temporarily unavailable.

BD 85.438

BD 85.438 Each (Exc. Vat)

BD 93.982

BD 93.982 Each (inc. VAT)

TECO Westinghouse ALDA Induction AC Motor, 1.5 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mount Mounting

BD 85.438

BD 85.438 Each (Exc. Vat)

BD 93.982

BD 93.982 Each (inc. VAT)

TECO Westinghouse ALDA Induction AC Motor, 1.5 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

1.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

2865 rpm

Number of Poles

2

Mounting Type

Foot Mount

Maximum Output Torque

5 Nm

Current Rating

3.11 A

Series

ALDA

Bearing Type

Anti-Friction

Standards Met

IEC 60034, IEC 60034-14

Country of Origin

China

Product details

2 Pole, Foot Mounted Motors - TECO ALDA Series

Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.

3-phase induction motor
2-pole
IE3 efficiency
Foot mounting version