TECO Westinghouse ALDA Reversible Induction AC Motor, 7.5 kW, IE3, 3 Phase, 4 Pole, 400 V, 690 V, Flange Mount Mounting

RS Stock No.: 125-9284Brand: TECO WestinghouseManufacturers Part No.: ALDA - 0132M0 - 10004 - IZ
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

7.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Induction

Supply Voltage

400 V, 690 V

Phase

3

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

38mm

Shaft Length

80mm

Width

330mm

Current Rating

10.6 A

Rotation

Reversible

Length

560mm

Maximum Output Torque

49 Nm

Bearing Type

Ball

Depth

415mm

Dimensions

560 x 330 x 415 mm

Standards Met

IEC

Series

ALDA

Country of Origin

China

Product details

4 Pole, Flange Mounted Motors - Teco ALDA Series

Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.

3-phase induction motor
4-pole
IE3 efficiency
Flange mounted version

Stock information temporarily unavailable.

BD 619.993

BD 619.993 Each (Exc. Vat)

BD 681.992

BD 681.992 Each (inc. VAT)

TECO Westinghouse ALDA Reversible Induction AC Motor, 7.5 kW, IE3, 3 Phase, 4 Pole, 400 V, 690 V, Flange Mount Mounting

BD 619.993

BD 619.993 Each (Exc. Vat)

BD 681.992

BD 681.992 Each (inc. VAT)

TECO Westinghouse ALDA Reversible Induction AC Motor, 7.5 kW, IE3, 3 Phase, 4 Pole, 400 V, 690 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

7.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Induction

Supply Voltage

400 V, 690 V

Phase

3

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

38mm

Shaft Length

80mm

Width

330mm

Current Rating

10.6 A

Rotation

Reversible

Length

560mm

Maximum Output Torque

49 Nm

Bearing Type

Ball

Depth

415mm

Dimensions

560 x 330 x 415 mm

Standards Met

IEC

Series

ALDA

Country of Origin

China

Product details

4 Pole, Flange Mounted Motors - Teco ALDA Series

Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.

3-phase induction motor
4-pole
IE3 efficiency
Flange mounted version